Analog Devices ADN2871ACPZ-RL7

IC LASER DRV 4.25GB 3.6V 24LFCSP / 3.3 V, 50 Mbps to 4.25 Gbps Single-Loop Laser Diode Driver
$ 4.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2871ACPZ-RL7.

Analog Devices

Datasheet20 pages19 years ago
Official datasheet0 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2871ACPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 4.52
Stock
185,174
123,835
Authorized Distributors
1
1
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V
Max Output Current
-
100 mA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
30 mA
30 mA
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2871ACPZ-RL7.

Related Parts

Analog DevicesADN2870ACPZ-RL7
PRODUCTION (Last Updated: 1month ago) Surface Mount ADN2870 EAR99 laser driver -40C~85C 100mA 30ps 4mm
Analog DevicesADN2873ACPZ
3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver | IC LASER DRIVER 4.25GBPS 24LFCSP
Analog DevicesADG1414BCPZ-REEL7
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches

Descriptions

Descriptions of Analog Devices ADN2871ACPZ-RL7 provided by its distributors.

IC LASER DRV 4.25GB 3.6V 24LFCSP / 3.3 V, 50 Mbps to 4.25 Gbps Single-Loop Laser Diode Driver
PRODUCTION (Last Updated: 1month ago) Surface Mount ADN2871 EAR99 laser driver -40C~85C 100mA 4mm 3.3V
Laser Driver VCSEL/FP/DFB 3.3Gbps 24-Pin LFCSP EP T/R
IC LASER DIODE DRIVER 4.25GBPS LFCSP24
SPECIALTY INTERFACE CIRCUIT QCC24
IC LASER DRV 4.25GB 3.6V 24LFCSP
50MBPS -4.25GBPS 3V SINGLE LOO
The ADN2871 laser diode driver is designed for advanced SFP and SFF modules, using SFF-8472 digital diagnostics. The ADN2871 supports operation from 50 Mbps to 4.25 Gbps. Average power and extinction ratio can be set with a voltage provided by a microcontroller DAC or by a trimmable resistor or digital potentiometer. The average power control loop is implemented using feedback from a monitor photodiode. The part provides bias and modulation current monitoring as well as fail alarms and automatic laser shutdown (ALS). The device interfaces easily with the Analog Devices, Inc. ADuC70xx family of MicroConverters® and with the ADN289x family of limiting amplifiers to make a complete SFP/SFF transceiver solution. An SFP reference design is available. The product is pin-compatible with the ADN2870 dual-loop LDD, allowing one PC board layout to work with either device. For dual-loop applications, refer to the ADN2870 data sheet. The product is available in a space-saving 4 mm × 4 mm LFCSP specified over the -40°C to +85°C temperature range. Applications 1×/2×/4× Fibre Channel SFP/SFF modules Multirate OC3 to OC48-FEC SFP/SFF modules LX-4 modules DWDM/CWDM SFP modules 1GE SFP/SFF transceiver modules VCSEL, DFB, and FP transmitters Data Sheet, Rev. A, 2/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2871ACPZRL7