Analog Devices ADM9690ARN-REEL

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT Not Qualified (Type) Supervisor 85C 100muA 400mW 4.9mm
$ 2.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM9690ARN-REEL.

DigiKey

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.1
$ 3.425
$ 3.425
Stock
98,098
111,179
111,179
Authorized Distributors
1
4
4
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.3 V
4.3 V
4.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesDS1232LPSN-2+T&R
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin SOIC N T/R
Analog DevicesDS1232LPS-2+T&R
Processor Supervisor 4.62V/4.37V 4.5V to 5.5V 8-Pin SOIC N T/R
Analog DevicesADM8694ARN-REEL
IC SUPERVISOR MPU 4.65V 8SOIC
Analog DevicesADM8694ARN
Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin SOIC N
Analog DevicesADM8692ARN
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT CMOS (Type) Supervisor 85C 200muA 400mW 4.9mm

Descriptions

Descriptions of Analog Devices ADM9690ARN-REEL provided by its distributors.

DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT Not Qualified (Type) Supervisor 85C 100muA 400mW 4.9mm
Processor Supervisor 4.31V 4.31V 8-Pin SOIC N T/R
IC SUPERVISOR PS/WATCHDOG 8SOIC
POWER SUPPLY AND WATCHDOG TIMER
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated