Analog Devices ADM9690ARNZ

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM9690ARNZ.

HQonline

Datasheet6 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
-3.41%

CAD Models

Download Analog Devices ADM9690ARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.425
$ 2.43
$ 2.43
Stock
128,468
116,454
116,454
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
50 ms
-
-
Undervoltage Threshold
4.2 V
-
-
Overvoltage Threshold
4.42 V
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.3 V
4.3 V
4.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX690RESA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesMAX706ESA+
MAX706 Series 4.25 to 4.5V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX706CSA+
Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADM9690ARNZ provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Processor Supervisor 4.31V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
ROHS3Compliant Tube ADM9690 Watchdog Circuit supervisor 5V 5mm 10ms 50ms Typical 400mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MONITORING CIRCUIT, ACTIVE LOW, NSOIC-8; Threshold Voltage:4.31V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.3V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:NSOIC; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated