Analog Devices ADM8694ARN

Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin SOIC N
$ 3.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8694ARN.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8694ARN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 6.081
$ 6.081
Stock
106,763
134,789
134,789
Authorized Distributors
1
5
5
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesLTC690IS8#PBF
Processor Supervisor 4.65 Volt 1500uA 8-Pin SOIC N
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesDS1232LPSN-2+T&R
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin SOIC N T/R
Analog DevicesDS1232LPS-2+T&R
Processor Supervisor 4.62V/4.37V 4.5V to 5.5V 8-Pin SOIC N T/R
Analog DevicesADM9690ARN-REEL
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT Not Qualified (Type) Supervisor 85C 100muA 400mW 4.9mm
Analog DevicesADM9690ARN
DUAL GULL WING POWER SUPPLY MANAGEMENT CIRCUIT Not Qualified (Type) Supervisor 85C 100muA 400mW 4.9mm

Descriptions

Descriptions of Analog Devices ADM8694ARN provided by its distributors.

Processor Supervisor 4.65V 4.75V to 5.5V 8-Pin SOIC N
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 4.9mm 140ms Minimum -40C~85C
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated