Analog Devices ADM8828ART-REEL7

Charge Pump INV -5.5V to -1.5V 25mA 6-Pin SOT-23 T/R
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8828ART-REEL7.

element14 APAC

Datasheet6 pages26 years ago
Datasheet6 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.732
Stock
354,965
328,776
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
250 mA
25 A
Switching Frequency
-
120 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
No

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsREG710NA-2.7/250
30-mA Switched-Cap DC-DC Converter with fixed 2.7-V Output 6-SOT-23 -40 to 85
Texas InstrumentsREG710NA-3/3K
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices ADM8828ART-REEL7 provided by its distributors.

Charge Pump INV -5.5V to -1.5V 25mA 6-Pin SOT-23 T/R
SWITCHED-CAPACITOR VOLTAGE INVERTER WITH SHUTDOWN Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6
CHARGE PUMP, INVERTER, 6SOT23; Voltage Regulator Type:Inverting; Voltage, Input Max:5.5V; Voltage, Output Max:-5.5V; Max Output Current:0.25A; Voltage, Output Adjustable Max:-5.5V; Voltage, Output Adjustable Min:-1.5V; Frequency:120kHz; Voltage, Supply Min:1.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8828

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM8828ARTREEL7