Texas Instruments REG710NA-2.7/250

30-mA Switched-Cap DC-DC Converter with fixed 2.7-V Output 6-SOT-23 -40 to 85
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG710NA-2.7/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG710NA-2.7/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG710NA-2.7/250.

Related Parts

Texas InstrumentsTPS61041DRVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61040DRVR
Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61041DRVT
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments REG710NA-2.7/250 provided by its distributors.

30-mA Switched-Cap DC-DC Converter with fixed 2.7-V Output 6-SOT-23 -40 to 85
SWITCHED CAPACITOR CONVERTER 1000 kHz SWITCHING FREQ-MAX PDSO6
Regulators - Non-Isolated Switching DC/DC 30-mA Switched-Cap DC-DC Converter
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
REG710 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 2.1V 1.6mm 30mA 1MHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:2.7V; Output Current:30mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG710NA2.7/250