Analog Devices ADM8698ARN

IC Supervisor Mpu 4.65V 8SOIC
$ 2.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8698ARN.

SHENGYU ELECTRONICS

Datasheet4 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8698ARN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 1.9
Stock
99,685
85,607
Authorized Distributors
1
1
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
4.5 V
-
Overvoltage Threshold
4.75 V
-
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM8699ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM8699ARNZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N T/R
Analog DevicesADM8699ARN-REEL
IC SUPERVISOR MPU 4.65V 8SOIC
Analog DevicesMAX7705CSA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SOIC
Analog DevicesMAX7705ESA+
Processor Supervisor 4.65V 1.2V to 5.5V 8-Pin SOIC
Analog DevicesMAX703CSA+
ROHS3Compliant Tube MAX703 Battery Backup Circuit supervisor 5V 5mm 140ms Minimum 471mW

Descriptions

Descriptions of Analog Devices ADM8698ARN provided by its distributors.

IC SUPERVISOR MPU 4.65V 8SOIC
Non-RoHS Compliant Tube Simple Reset/Power-On Reset TIN LEAD supervisor 5V 4.9mm 140ms Minimum -40C~85C TA
IC,VOLT DETECTOR,FIXED,+4.65V,SOP,8PIN,PLASTIC
The ADM8698/ADM8699 supervisory circuits provide power supply monitoring and watchdog timing for microprocessor systems. The ADM8698 monitors the 5 V VCC power supply and generates a RESET pulse during power up, power down and during low voltage “Brown Out” conditions. The RESET output is guaranteed to be functional (logic low) with VCC as low as 1 V. The ADM8699 features an identical monitoring circuit as in the ADM8698, plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Both parts are available in 8-pin plastic DIP/SOIC and 16-lead SOIC packages. The 16-lead SOIC contains additional outputs RESET (without inversion) and Watchdog Output WDO (ADM8699 only).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated