Analog Devices ADM8698ARN-REEL

RoHS Compliant Tape and Reel EAR99 INDUSTRIAL supervisor 5V 4.9mm 500mW 100muA
$ 1.9

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8698ARN-REEL.

DigiKey

Datasheet4 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 2.35
Stock
85,604
99,590
Authorized Distributors
1
1
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
4.5 V
Overvoltage Threshold
-
4.75 V
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO8
Analog DevicesDS1707ESA+T&R
DS1707 Series 4.5 to 4.75 V 285 ms Surface Mount Push Pull Monitor - SOIC-8
Analog DevicesDS1708ESA+T&R
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709TAR-REEL
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit
Analog DevicesDS1708TESA+T&R
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADM8698ARN-REEL provided by its distributors.

RoHS Compliant Tape and Reel EAR99 INDUSTRIAL supervisor 5V 4.9mm 500mW 100muA
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated