Analog Devices MAX7705ESA+

Processor Supervisor 4.65V 1.2V to 5.5V 8-Pin SOIC
$ 1.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7705ESA+.

Components Direct

Datasheet8 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX7705ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
159,098
98,423
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Analog DevicesMAX7705CSA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SOIC
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709LAR
Processor Supervisor 4.65V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
Analog DevicesADM709LAR-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX7705ESA+ provided by its distributors.

Processor Supervisor 4.65V 1.2V to 5.5V 8-Pin SOIC
65μA 5.5V SOIC-8 SMD mount 1.5mm(height)
IC SUPERVISOR PWR SUP SUPPORT FI
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT, FI
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated