Microchip TCM809TVLB713

Microchip TCM809TVLB713, Voltage Supervisor, 2.5 - 5 V, 3-PIN SC-70
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809TVLB713.

Microchip

Datasheet16 pages13 years ago

Farnell

Mouser

Inventory History

3 month trend:
+139%

CAD Models

Download Microchip TCM809TVLB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM803TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803TAKS-REEL
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V Automotive 3-Pin SC-70 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V

Descriptions

Descriptions of Microchip TCM809TVLB713 provided by its distributors.

MICROCHIP TCM809TVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 38V
3.08 V 140 ms Push-Pull Output Microcontroller Reset Monitor - SC-70
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
IC 9μA 1V 5.5V SC-70-3 SMD, Adhesive Mount 2mm × 1.35mm × 1mm
Microprocessor 3.08V Reset Monitor
IC,VOLT DET, 12µA, 5.5V, 3-SC-70
IC SUPERVISOR 1 CHANNEL SC70-3
IC,VOLT DET, 12µA, 5.5V, 3-SC-70; Thresh; IC,VOLT DET, 12µA, 5.5V, 3-SC-70; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Push-Pull; Supply Current:12µA; Delay Time:320ms; Digital IC Case Style:SC-70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM809TVLB713.