Analog Devices ADM489ARU-REEL7

R-PDSO-G16 Tape & Reel (TR) RS422RS485 EIA-422; EIA-485 interface receiver 5V 5mm 2000ns 85C
$ 2.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM489ARU-REEL7.

Augswan

Datasheet16 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.18
$ 2.18
Stock
193,851
202,259
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM4168EBRUZ
15 kV ESD Protected Dual RS-422 Transceiver | IC TXRX RS422 DUAL ESD 16TSSOP
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Analog Devices ADM489ARU-REEL7 provided by its distributors.

R-PDSO-G16 Tape & Reel (TR) RS422RS485 EIA-422; EIA-485 interface receiver 5V 5mm 2000ns 85C
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP T/R
transceiver 1/1 TSSOP-16 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16
IC TXRX RS485 LOSLEW/EN 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM489ARUREEL7