Texas Instruments SN65HVD21DR

Single Transmitter/Receiver, RS-485, 8-Pin SOIC, T/R
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD21DR.

Upverter

Datasheet32 pages11 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-98.34%

CAD Models

Download Texas Instruments SN65HVD21DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.12
Stock
311,134
248,480
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
5 mbps
5 Mbps
Receiver Hysteresis
130 mV
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD21DR.

Related Parts

Texas InstrumentsSN65HVD51DR
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD51D
High Output Full-Duplex S 485 Drivers and eceivers 8-SOIC -40 to 85
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD96D
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 8-SOIC -40 to 85
Analog DevicesADM485JRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD21DR provided by its distributors.

Single Transmitter/Receiver, RS-485, 8-Pin SOIC, T/R
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.