Analog Devices ADM4073FWRJZ-REEL7

SP Amp Current Sense Amp Single 28V Automotive 6-Pin SOT-23 T/R
$ 2.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM4073FWRJZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-30.85%

CAD Models

Download Analog Devices ADM4073FWRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS3700DDCR
IC COMP WINDOW W/REF 6SOT / Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Analog DevicesMAX6513TT125+T
Temp Sensor Analog 6-Pin TDFN T/R
Analog DevicesMAX15070AAUT+
SOT 2013 BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 22ns 125C 3A 696mW
Analog DevicesMAX1719EUT
SOT23, Switched-Capacitor Voltage Inverters with Shutdown | IC REG CHARG PUMP INV 25MA SOT23

Descriptions

Descriptions of Analog Devices ADM4073FWRJZ-REEL7 provided by its distributors.

SP Amp Current Sense Amp Single 28V Automotive 6-Pin SOT-23 T/R
Low Cost, Voltage Output, High-side Current Sense Amplifier
Single channel SOT-23-6 Current Sense Amplifiers ROHS
CURRENT SENSE AMP, 1.7MHZ, SOT-23;
IC CURR SENSE 1 CIRCUIT SOT23-6
Operational Amplifier, 1 Func, PDSO6
Current Sense Amp, 1.7Mhz, Sot-23; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:1.7Mhz; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:90Db Rohs Compliant: Yes |Analog Devices, Inc. ADM4073FWRJZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM4073FWRJZREEL7