Analog Devices ADM3260ARSZ-RL7

Hot Swappable, Dual I2C Isolators with Integrated DC-to-DC Converter
$ 6.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3260ARSZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+1.75%

CAD Models

Download Analog Devices ADM3260ARSZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Footprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.586
$ 6.56
Stock
241,941
257,801
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
-
95 ns
Pulse Width Distortion (PWD)
85 ns
85 ns
Rise Time
-
1.2 µs
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3260ARSZ-RL7.

Related Parts

3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
20-Pin, 1.75 KB Flash, 224 RAM, 16 I/O, SSOP | Microchip Technology Inc. PIC16F627A-I/SS
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70

Descriptions

Descriptions of Analog Devices ADM3260ARSZ-RL7 provided by its distributors.

Hot Swappable, Dual I2C Isolators with Integrated DC-to-DC Converter
Magnetic isolation 2 I2C SSOP-20-208mil Digital Isolators ROHS
Hot Swap Controller 1-CH 5.5V 20-Pin SSOP T/R
1Mbps 2 SSOP-20 7.2mm*5.3mm*2mm
DGT ISOL 2500VRMS 2CH I2C 20SSOP
DGTL ISOLTR 2.5KV 2CH I2C 20SSOP
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:-; Input Level:Cmos; Output Level:Cmos; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADM3260ARSZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated