Analog Devices ADM3053BRWZ-REEL7

Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3053BRWZ-REEL7.

Upverter

Datasheet20 pages13 years ago

Analog Devices

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
+3.41%

CAD Models

Download Analog Devices ADM3053BRWZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.705
$ 9.775
Stock
401,104
380,176
Authorized Distributors
6
6
Interface
CAN
CAN, Serial
Max Supply Voltage
5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
232 mA
232 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3053BRWZ-REEL7.

Related Parts

NXP SemiconductorsSJA1000T/N1,112
SJA1000 Series 5.5 V Surface Mount Stand-Alone CAN Controller - SOIC-28
Analog DevicesMXL1535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
NXP SemiconductorsTJA1145T,118
TJA1145 Series 5.5 V High-speed CAN Transceiver for Partial Networking - SOIC-14
MaxLinearXR3083XID-F
XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
Texas InstrumentsSN75C3222DWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C3223EDWR
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr

Descriptions

Descriptions of Analog Devices ADM3053BRWZ-REEL7 provided by its distributors.

Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
CAN Bus Transceivers; ADM3053BRWZ-REEL7; ANALOG DEVICES; 4.5 V; 5 V; 2.65 mm; SOIC
Can Transceiver, 1Mbps, 1Tx/Rx, 5V, So; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:20Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3053BRWZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3053BRWZ-REEL7.