Analog Devices ADM2582EBRWZ-REEL7

Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W T/R
$ 11.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2582EBRWZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
-87.97%

CAD Models

Download Analog Devices ADM2582EBRWZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.672
$ 11.15
Stock
669,855
315,464
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485, UART
RS-422, RS-485
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
16 mbps
16 mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Duplex
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2582EBRWZ-REEL7.

Related Parts

Analog DevicesADM2587EBRWZ
Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W Tube
Analog DevicesADM2587EBRWZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W T/R
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Analog DevicesADM2491EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM2582EBRWZ-REEL7 provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W T/R
transceiver 3.3V~5V 16Mbps 1/1 SOIC-20-300mil RS-485/RS-422 ICs ROHS
SOIC-20-300mil Isolated RS-485/422 Transceivers with power ROHS
Digital Isolators; ADM2582EBRWZ-REEL7; ANALOG DEVICES; 20; 3; SOIC; Surface Mount
2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)
Transceiver, Rs422, Rs485, 1Tx, 1Rx; Ic Type:Isolated Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:16Mbps; Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices, Inc. ADM2582EBRWZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM2582EBRWZ-REEL7.
  • ADM2582EBRWZREEL7