Analog Devices ADM2587EBRWZ-REEL7

Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W T/R
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2587EBRWZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-25.47%

CAD Models

Download Analog Devices ADM2587EBRWZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.705
$ 9.775
Stock
601,235
299,312
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485, UART
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3.3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2587EBRWZ-REEL7.

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Analog Devices ADM2587EBRWZ-REEL7 provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W T/R
transceiver 500Kbps 1/1 SOP-20-300mil RS-485/RS-422 ICs ROHS
SOIC-20-300mil Isolated RS-485/422 Transceivers with power ROHS
RS-485/RS-422 Transceivers; ADM2587EBRWZ-REEL7; ANALOG DEVICES; 3.3 V; 500 kbps; Transceiver; 125 mA
2.5 kV Signal and Power Isolated, ±15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)
Transceiver, Isolated, Rs485, 85Deg C; Ic Type:Isolated Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:500Kbps; Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices, Inc. ADM2587EBRWZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM 2587 EBRWZ-REEL7
  • ADM2587EBRWZ-REEL 7
  • ADM2587EBRWZ-REEL7 .
  • ADM2587EBRWZREEL7
  • ADM2587EBRWZ_REEL7