Analog Devices ADM207EARS-REEL

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 2000ns
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM207EARS-REEL.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM207EARS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.387
$ 2.387
Stock
86,784
244,762
244,762
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX207CDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
Texas InstrumentsMAX207IDB
20mA RS-232,Single-Ended 3 5 Driver 4.75V 5.5V 120Kbps SSOP-24 8.2mm*5.3mm*1.95mm
Texas InstrumentsMAX207IDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
MaxLinearSP3238EEA-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices ADM207EARS-REEL provided by its distributors.

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 2000ns
R-PDSO-G24 Tape & Reel (TR) RS232 EIA-232-E; V.28 interface transceiver 650mV 8.2mm 2000ns 230kbps
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
EMI/EMC-Compliant, ±15 kV ESDProtected, RS-232 Line Drivers/Receivers
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 5/3 24SSOP
IC TXRX RS232 5DVR/3REC 24SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM207EARSREEL