Texas Instruments MAX207IDB

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX207IDB.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX207IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 1.335
$ 1.335
Stock
137,297
399,859
399,859
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsMAX207CDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
Texas InstrumentsMAX207CDB
EAR99 MAX207 Tube RS232 interface driver 5V 0.0002A 172.39345mg 120Kbps
Texas InstrumentsTRS207CDBR
EAR99 TRS207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX3238ECAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Descriptions

Descriptions of Texas Instruments MAX207IDB provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
20mA RS-232,Single-Ended 3 5 Driver 4.75V 5.5V 120Kbps SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.