Texas Instruments MAX207CDBR

EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX207CDBR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments MAX207CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 2.795
$ 2.795
Stock
306,890
199,348
199,348
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
5
5
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX207IDB
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85
Texas InstrumentsMAX207IDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS207CDBR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments MAX207CDBR provided by its distributors.

EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Quint Transmitter Triple Receiver, RS-232, 24-Pin SSOP, T/R
5-V MULTI-CH RS-232 LINE DRIVER/RECEIVER WITH PLUS OR MINUS 15KV ESD PROTECTION
IC, RS-232 TRANSCEIVER, 5V, SSOP-24
5/3 Transceiver Full RS232 24-SSOP
IC TRANSCEIVER FULL 5/3 24SSOP
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.