Analog Devices ADM203JNZ

Receiver INVERTED RoHS Compliant Lead Free Amplifier IC (Type) 120kbps 70C 6mA 5000ns
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM203JNZ.

Verical

Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM203JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.77
Stock
89,600
61,140
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA6017A2PWPR
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Analog DevicesMAX9710ETP+T
Audio Power Amplifier 2-CH Stereo 4W Class-AB 20-Pin TQFN EP T/R
Texas InstrumentsTPA6017A2PWP
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Analog DevicesMAX9710ETP+
Audio Amp Speaker 2-CH Stereo 3W Class-AB 20-Pin TQFN EP
Texas InstrumentsTPA6017A2PWPRG4
Stereo, Cost Effective, Class-AB Audio Amplifier 20-HTSSOP -40 to 85
Analog DevicesADM203JN
RoHS Compliant INVERTED SCHMITT TRIGGER DUAL Logic (Logic Type) 70C 120kbps 5V 5.33mm

Descriptions

Descriptions of Analog Devices ADM203JNZ provided by its distributors.

Receiver INVERTED RoHS Compliant Lead Free Amplifier IC (Type) 120kbps 70C 6mA 5000ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20
Line Transmitter/Receiver 2TR 2TX 2RX 20-Pin PDIP N
IC TXRX RS-232 5V INT/CAP 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated