Analog Devices ADM203JN

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM203JN.

Newark

Datasheet6 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM203JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.44
Stock
171,868
103,755
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

NTE ElectronicsNTE2018
Integrated Circuit 8 Channel Darlington Array/driver With Ttl/cmos Inputs 18-lead DIP
Texas InstrumentsUCC3961N
Advanced Primary Side Startup Controller 14-PDIP 0 to 70
Texas InstrumentsLM1877N-9A
IC AMP AUDIO PWR 2W STER 14DIP

Descriptions

Descriptions of Analog Devices ADM203JN provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20
4.5V 5.5V Transceiver PDIP-16 Through hole mounting
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
IC TXRX RS-232 5V INT/CAP 16DIP
Transceiver IC; No. of Pins:20; Leaded Process Compatible:No; No. of Receivers:2; Package/Case:20-DIP; Peak Reflow Compatible (260 C):No; Driver Case Style:DIP; Interface Type:Serial; Mounting Type:Through Hole; No. of Channels:2 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated