NXP Semiconductors TDA8542TS/N1

TDA8542TS - 2 × 0.7 W BTL audio amplifier SSOP2 20-Pin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8542TS/N1.

element14 APAC

Datasheet20 pages28 years ago

Farnell

CAD Models

Download NXP Semiconductors TDA8542TS/N1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
Analog DevicesADM1385ARS-REEL
Receiver GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 460kbps 85C 12mA 0.65mm
Analog DevicesADM1385ARS-REEL7
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsTL494CDBR
Voltage Mode PWM Controller 40V 200mA 16-Pin SOIC
Analog DevicesADM209ARS-REEL
Triple Transmitter Quint Receiver RS-232 24-Pin SSOP T/R

Descriptions

Descriptions of NXP Semiconductors TDA8542TS/N1 provided by its distributors.

TDA8542TS - 2 × 0.7 W BTL audio amplifier SSOP2 20-Pin
RoHS Compliant SSOP audio amplifier 16Ohm 85C 1.2W
Audio Power Amplifier, Ab, 2, 1.2 W, 2.2V To 18V, Ssop, 20
AMP, AUDIO, PWR, 1.2W, AB, 20SSOP; Amplifier Class:AB; No. of Channels:2; Output Power:1.2W; Supply Voltage Range:2.2V to 18V; THD + N:0.15% @ 0.4W, 8ohm, VCC=5V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SSOP; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Base Number:8542

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8542TSN1
  • TDA8542TS_N1