Analog Devices ADM1232ARW-REEL7

Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W T/R
$ 1.28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1232ARW-REEL7.

SHENGYU ELECTRONICS

Datasheet12 pages17 years ago
Datasheet13 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1232ARW-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.202
$ 2.202
Stock
122,653
188,936
188,936
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX1232CWE+T
Processor Supervisor 4.62V 4.5V/4.75V 16-Pin SOIC W T/R
MicrochipTC1232EOE
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
MicrochipTC1232COE
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W
MicrochipTC1232COE713
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices ADM1232ARW-REEL7 provided by its distributors.

Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W T/R
Active High/Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 250ms Minimum 2.65mm 5V
The ADM1232 is pin-compatible with the MAX1232, DS1232LP, and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the following: Microprocessor supply voltage Whether a microprocessor has locked up External interrupts The ADM1232 is available in four packages: an 8-lead MSOP (RM-8), an 8-lead PDIP (N-8), a 16-lead wide SOIC (RW-16), and an 8-lead narrow SOIC (R-8). Applications Microprocessor systems Portable equipment Computers Controllers Intelligent instruments Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1232ARWREEL7