Microchip TC1232EOE

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
$ 2.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1232EOE.

Microchip

Datasheet20 pages21 years ago
Datasheet0 pages0 years ago

Mouser

Inventory History

3 month trend:
+40.00%

CAD Models

Download Microchip TC1232EOE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.496
$ 1.541
$ 1.541
Stock
93,028
96,398
96,398
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1232COE
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W
MicrochipTC1232COE713
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARWZ
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W
Analog DevicesMAX1232CWE+T
Processor Supervisor 4.62V 4.5V/4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARWZ-REEL7
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARW
IC SUPERVISOR FOR CPU 16-PIN SOIC

Descriptions

Descriptions of Microchip TC1232EOE provided by its distributors.

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W
Ic, power Supply Supervisor, sop,16Pin, pla; |Microchip Technology TC1232EOE
TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.