Microchip TC1232COE713

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1232COE713.

Microchip

Datasheet20 pages21 years ago
Datasheet0 pages0 years ago

Mouser

CAD Models

Download Microchip TC1232COE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 2.496
$ 2.496
Stock
96,398
93,028
93,028
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1232EOE
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
MicrochipTC1232EOE713
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARWZ
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W
Analog DevicesADM1232ARWZ-REEL7
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARW
IC SUPERVISOR FOR CPU 16-PIN SOIC
Analog DevicesMAX1232CWE+T
Processor Supervisor 4.62V 4.5V/4.75V 16-Pin SOIC W T/R

Descriptions

Descriptions of Microchip TC1232COE713 provided by its distributors.

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R
Ic, power Supply Supervisor, sop,16Pin, pla; |Microchip Technology TC1232COE713
System Supervisors - Power Supply Monitors with Reset and Watch Dog Microprocessor Montr
IC MPU MONITOR 4.5V 16-SOIC | Microchip Technology Inc. TC1232COE713
Voltage Detector, 4.5V to 5.5V, SOIC-16, RoHS
Microchip SCT
SUPERVISOR 4,63V 50µA SO16 RoHSconf
IC SUPERVISOR 1 CHANNEL 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.