Analog Devices ADL5323ACPZ-WP

RF Amp Chip Single GP 2.4GHz 5.25V 8-Pin LFCSP EP Waffle
$ 5.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5323ACPZ-WP.

Analog Devices

Datasheet12 pages12 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.01
$ 3.18
Stock
82,484
120,050
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Frequency
2.4 GHz
2.4 GHz
P1dB
-
28 dBm
Gain
20 dB
-
Noise Figure
-
5 dB
Test Frequency
-
1.96 GHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
320 mA

Related Parts

Analog DevicesADL5322ACPZ-R7
RF Amp Chip Single GP 1GHz 5.25V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACP-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesADL5322ACPZ-WP
RF Amp Chip Single GP 1GHz 5.25V 8-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADL5323ACPZ-WP provided by its distributors.

RF Amp Chip Single GP 2.4GHz 5.25V 8-Pin LFCSP EP Waffle
Narrow Band Medium Power Amplifier, 1700MHz Min, 2400MHz Max, 1 Func, GAAS
1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
The ADL5323 is a high linearity GaAs driver amplifier that is internally matched to 50 O for operation in the 1700 MHz to 2400 MHz frequency range. The amplifier, which has a gain of 20 dB, has been specially designed for use in the output stage of a cellular base station radio or as an input preamplifier in a multicarrier base station power amplifier. Matching and biasing are all on-chip. The ADL5323 is available in a Pb-free, 3 mm × 3 mm, 8-lead LFCSP package with an operating temperature of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated