Analog Devices ADL5322ACPZ-R7

RF Amp Chip Single GP 1GHz 5.25V 8-Pin LFCSP EP T/R
$ 3.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5322ACPZ-R7.

Factory Futures

Datasheet12 pages12 years ago
Datasheet12 pages20 years ago

Arrow.cn

Inventory History

3 month trend:
-77.48%

CAD Models

Download Analog Devices ADL5322ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADL5323ACPZ-R7
RF Amp Chip Single GP 2.4GHz 5.25V 8-Pin LFCSP EP T/R
Analog DevicesADL5530ACPZ-R7
RF Amp Chip Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesADL5531ACPZ-R7
RF Amp Chip Single GP 500MHz 5.25V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5322ACPZ-R7 provided by its distributors.

RF Amp Chip Single GP 1GHz 5.25V 8-Pin LFCSP EP T/R
Narrow Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS
5.25V 1GHz 10dB(Typ) 320mA 19dB~21.4dB 5dB 850MHz Cellular,CDMA2000,W-CDMA,GSM 1 10dB(Typ) LFCSP SMD mount 3mm*3mm*840μm
The ADL5322 is a high linearity GaAs driver amplifier that is internally matched to 50 O for operation in the 700 MHz to 1000 MHz frequency range. The amplifier, which has a gain of 20 dB, is specially designed for use in the output stage of a cellular base station radio or as an input preamplifier in a multicarrier base station power amplifier. Matching and biasing are all on-chip. The ADL5322 is available in a Pb-free, 3mm × 3 mm, 8-lead LFCSP package with an operating temperature from -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated