Analog Devices AD8354ACP-REEL7

RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8354ACP-REEL7.

Analog Devices

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.713
$ 1.179
$ 1.179
Stock
73,345
249,816
249,816
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
2.7 GHz
2.7 GHz
2.7 GHz
P1dB
-
-
-
Gain
20 dB
19.5 dB
19.5 dB
Noise Figure
-
4.2 dB
4.2 dB
Test Frequency
-
2.7 GHz
2.7 GHz
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
23 mA
23 mA

Related Parts

Analog DevicesAD8353ACP-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACPZ-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8353ACP-R2
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesADG919BCP-500RL7
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS

Descriptions

Descriptions of Analog Devices AD8354ACP-REEL7 provided by its distributors.

RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar
IC AMP CELL 1MHZ-2.7GHZ 8LFCSP
The AD8354 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8354 provides linear output power of nearly 4.3 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 24 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 18 dBm; at 2.7 GHz, the OIP3 is 14 dBm. The noise figure is 4.2 dB at 900 MHz. The reverse isolation (S12) is -33 dB at 900 MHz. The AD8354 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8354 delivers 4.88 dBm with 20 dB of gain at 900 MHz. The dc supply current is 26 mA. At 900 MHz, the OIP3 is greater than 19 dBm; at 2.7 GHz, the OIP3 is 15 dBm. The noise figure is 4.4 dB at 900 MHz. The reverse isolation (S12) is -33 dB. The AD8354 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8354 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8354ACPREEL7