NXP Semiconductors PCA9534BS,118

PCA9534 Series 8-Bit I2C-Bus SMBus Low Power I/O Port with Interrupt - HVQFN-16
$ 0.876
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9534BS,118.

IHS

Datasheet27 pages11 years ago

HQonline

iiiC

Inventory History

3 month trend:
-48.88%

CAD Models

Download NXP Semiconductors PCA9534BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-09-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Related Parts

NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9541ABS/01,118
HVQFN-16-EP(4x4) Interface - Specialized ROHS
Texas InstrumentsPCA9546ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCA9557RGYR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9534BS,118 provided by its distributors.

PCA9534 Series 8-Bit I2C-Bus SMBus Low Power I/O Port with Interrupt - HVQFN-16
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R
I/O Expander, 8 Bit, 400Khz, Qfn-16, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Vqfn; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9534BS,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9534BS,118"
  • PCA9534BS 118
  • PCA9534BS-118
  • PCA9534BS118