Analog Devices ADG836YRM-REEL

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 67dB 25pF 650mOhm 40pC
$ 1.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836YRM-REEL.

Analog Devices

Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG836YRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.403
$ 2.403
Stock
110,239
268,255
268,255
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
57 MHz
57 MHz
57 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
26 ns
26 ns
26 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Related Parts

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Analog DevicesADG836LYRMZ
0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 68dB 600mOhm 3.6V 20ns
Analog DevicesADG836LYRM-REEL7
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 67dB 25pF 40m Ohm 40pC
Analog DevicesADG836LYRM-REEL
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 25pF 650mOhm 40pC
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Analog Devices ADG836YRM-REEL provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 67dB 25pF 650mOhm 40pC
SPDT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
The ADG836 is a low voltage CMOS device containing two independently selectable single-pole, double-throw (SPDT) switches. This device offers ultralow on resistance of less than 0.8 O over the full temperature range. The ADG836 is fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG836 exhibits break-before-make switching action. The ADG836 is available in 10-lead MSOP and 3 mm x 3 mm 12-lead LFCSP packages. Product Highlights <0.8 O over full temperature range of –40°C to +125°C. Single 1.65 V to 3.6 V operation. Compatible with 1.8 V CMOS logic. High current handling capability (300 mA continuous current at 3.3 V). Low THD + N (0.02% typ). 3 mm x 3 mm LFCSP package and 10-lead MSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG836YRMREEL