Analog Devices ADG836LYRM-REEL

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 25pF 650mOhm 40pC

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836LYRM-REEL.

Upverter

Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADG836LYRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.463
$ 2.463
Stock
85,536
210,950
210,950
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
57 MHz
57 MHz
57 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
26 ns
26 ns
26 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
2
2
2

Related Parts

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Analog DevicesADG836YRMZ
Analog Switch Dual Single Pole Double Throw 3.6 Volt 10-Pin MSOP
Analog DevicesADG836YRMZ-REEL7
650mΩ 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG836YRMZ-REEL
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 68dB 600mOhm 3.6V 20ns
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Analog Devices ADG836LYRM-REEL provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 25pF 650mOhm 40pC
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R
SPDT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC SWITCH SPDTX2 650MOHM 10MSOP
Low Voltage Dual SPDT Switch IC., REEL
1.65V TO 3.6V DUAL SPDT/2 :1 MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated