Renesas ISL84762IUZ

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
$ 2.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84762IUZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84762IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.1
$ 0.877
Stock
173,512
193,710
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
20 ns
20 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
40 nA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesADG836LYRMZ
0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance
Analog DevicesADG836YRMZ
Analog Switch Dual Single Pole Double Throw 3.6 Volt 10-Pin MSOP
Analog DevicesADG836YRMZ-REEL
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
RenesasISL8484IUZ
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Renesas ISL84762IUZ provided by its distributors.

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
MSOP-10 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT 10-Pin MSOP
IC SWITCH SPDTX2 600MOHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
SPDT ANALOG SWITCH, 2 FUNC, 1 CH
IC, ANALOG SWITCH, DUAL, SPDT, MSOP-10; Analog Switch Type:SPDT; No. of Channels:2; On State Resistance Max:0.6ohm; Supply Voltage Range:1.65V to 3.6V; Analog Switch Case Style:MSOP; No. of Pins:10; Bandwidth:120MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M