What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG836YRMZ-REEL

Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG836YRMZ-REEL.

HQonline

Datasheet16 pages21 years ago

Analog Devices

Augswan

LCSC

iiiC

CAD Models

Download Analog Devices ADG836YRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 2.572
Stock
173,316
274,638
274,638
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
57 MHz
57 MHz
57 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
26 ns
26 ns
26 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG836YRMZ-REEL.

Related Parts

Analog DevicesADG836LYRM-REEL7
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 67dB 25pF 40m Ohm 40pC
Analog DevicesADG836LYRMZ
0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance
Analog DevicesADG836LYRM
0.5 OHM CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX | IC SWITCH DUAL SPDT 10MSOP

Descriptions

Descriptions of Analog Devices ADG836YRMZ-REEL provided by its distributors.

Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
900mΩ 2 SPDT(SPDT) MSOP-10 Analog Switches, Multiplexers ROHS
IC,Analog,Switch,SM,0.5R,Dual SPDT/2:1 MUX, MSOP10
0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX
Low Voltage Dual SPDT Switch I
IC SWITCH SPDTX2 650MOHM 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated