Analog Devices ADG782BCPZ

CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG782BCPZ.

HQonline

Datasheet9 pages13 years ago

Analog Devices

Arrow Electronics

TME

Inventory History

3 month trend:
-2.87%

CAD Models

Download Analog Devices ADG782BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.897
$ 2.04
$ 2.04
Stock
136,128
354,635
354,635
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
11 ns
11 ns
11 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG788BCPZ
CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
Analog DevicesADG781BCPZ-REEL7
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG786BCPZ
2.5 OHM, 1.8V TO 5.5V, 2.5 V TRIPLE SPDT SWITCH IN CHIP SCALE PACKAGE

Descriptions

Descriptions of Analog Devices ADG782BCPZ provided by its distributors.

CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog Switch Quad SPST 20-Pin LFCSP EP Tray
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
ANALOGUE SWITCH, 4-CHANNEL, SPST-NC;
Analogue Switch, 4-Channel, Spst-Nc; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:20Pins; No. Of Channels:4Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG782BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated