Analog Devices ADG788BCPZ

CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG788BCPZ.

element14 APAC

Datasheet11 pages12 years ago
Datasheet11 pages10 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-3.40%

CAD Models

Download Analog Devices ADG788BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 2.64
$ 2.64
Stock
354,072
292,582
292,582
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
160 MHz
160 MHz
160 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
34 ns
34 ns
34 ns
Turn-Off Delay Time
12 ns
12 ns
12 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG788BCPZ.

Related Parts

Analog DevicesADG781BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG781BCPZ-REEL7
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG782BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package

Descriptions

Descriptions of Analog Devices ADG788BCPZ provided by its distributors.

CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
Analog Switch Quad SPDT 20-Pin LFCSP EP Tray
2.5ohm, 1.8V to 5.5V, +2.5V, -2.5V Triple/Quad SPDT Switches in Chip Scale Packages | IC SWITCH QUAD SPDT 20LFCSP
IC SWITCH SPDTX4 4.5OHM 20LFCSP
Analogue Switch, 4Ch, Spdt, Lfcsp-Ep; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:20Pins; No. Of Channels:4Channelsrohs Compliant: Yes |Analog Devices, Inc. ADG788BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG788BCPZ.