Analog Devices ADG786BCPZ

2.5 Ohm, 1.8V to 5.5V, 2.5 V Triple SPDT Switch in Chip Scale Package
$ 2.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG786BCPZ.

Upverter

Datasheet11 pages13 years ago
Datasheet12 pages25 years ago

Analog Devices

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-23.32%

CAD Models

Download Analog Devices ADG786BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.579
$ 2.695
$ 2.695
Stock
250,301
149,691
149,691
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
160 MHz
160 MHz
160 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
34 ns
34 ns
34 ns
Turn-Off Delay Time
12 ns
12 ns
12 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG781BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG782BCPZ
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package
Analog DevicesADG782BCPZ-REEL7
CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package

Descriptions

Descriptions of Analog Devices ADG786BCPZ provided by its distributors.

2.5 OHM, 1.8V TO 5.5V, 2.5 V TRIPLE SPDT SWITCH IN CHIP SCALE PACKAGE
CMOS, 2.5 Ω Low Voltage Triple SPDT Switch
Analog Switch Triple SPDT 20-Pin LFCSP EP Tray
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH QCC20
ANALOGUE SWITCH, 3-CH, SPDT, LFCSP-20;
ANALOG SW, 3CH, SPDT, LFCSP-20; No. of Channels:3Channels; Analog Switch Type:SPDT; On State Resistance Max:4.5ohm; Supply Voltage Range:1.8V to 5.5V, ± 2.5V; Analog Switch Case:LFCSP; No. of Pins:20Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated