Analog Devices ADG774BRZ

MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774BRZ.

HQonline

Datasheet12 pages22 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-36.51%

CAD Models

Download Analog Devices ADG774BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 5.26
$ 5.26
Stock
199,891
271,596
271,596
Authorized Distributors
5
6
6
Case/Package
R
R
R
-3db Bandwidth
240 MHz
240 MHz
240 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
21 ns
-
-
Turn-Off Delay Time
11 ns
-
-
Min Supply Voltage
3 V
0 V
0 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG608BRZ
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADG608BRZ-REEL
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R / IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADG609BRZ
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube / IC MULTIPLEXER DUAL 4X1 16SOIC

Descriptions

Descriptions of Analog Devices ADG774BRZ provided by its distributors.

MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG774BRZ
Configuration = 2:1 / Circuits = 4 / ON Delay ns = 7 / ON Resistance (Rds(on)) Ohm = 2.2 / Supply Current uA = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG774BRZ .