Analog Devices ADG608BRZ

3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG608BRZ.

Official Datasheet20 years ago

Inventory History

3 month trend:
-13.80%

CAD Models

Download Analog Devices ADG608BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 4.41
$ 4.41
Stock
569,624
622,176
622,176
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
75 ns
75 ns
75 ns
Turn-On Delay Time
225 ns
170 ns
170 ns
Turn-Off Delay Time
75 ns
60 ns
60 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Current
200 nA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG608BRZ.

Related Parts

Analog DevicesADG608BR
Analog Multiplexer Single 8:1 ±6.5 Volt 6.5 Volt 16-Pin SOIC N
Analog DevicesADG608BR-REEL
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Analog DevicesADG508AKRZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16

Descriptions

Descriptions of Analog Devices ADG608BRZ provided by its distributors.

3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC
Analog Multiplexer Single 8:1 ±6.5 Volt 6.5 Volt 16-Pin SOIC N
ANALOG DEVICES ADG608BRZIC, MUX, 8-CH, SMD, SOIC16, 608
IC MUX 8-CH 5/3V HI-PERF 16SOIC
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, ± 4.5V To ± 5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; Interfaces:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADG608BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG608BRZ .
  • ADG608BRZ.