Analog Devices ADG609BRZ

Analog Multiplexer Dual 4: 1 16-Pin SOIC N Tube / IC MULTIPLEXER DUAL 4X1 16SOIC
$ 5.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG609BRZ.

HQonline

Datasheet12 pages30 years ago

Analog Devices

DigiKey

iiiC

Inventory History

3 month trend:
+25.95%

CAD Models

Download Analog Devices ADG609BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.233
$ 5.11
$ 5.11
Stock
665,221
265,114
265,114
Authorized Distributors
6
5
5
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
30 ns
30 ns
30 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG609BRZ.

Related Parts

Analog DevicesADG409BRZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Analog DevicesADG409BRZ
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesADG509FBRNZ
MULTIPLEXER, CMOS ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG609BRZ provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube / IC MULTIPLEXER DUAL 4X1 16SOIC
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
ANALOG DEVICES ADG609BRZIC, MUX, 4-CH, SMD, SOIC16, 609
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
ANLG MUX DUAL 4:1 6.5V/6.5V 16SOIC N
IC MUX DIFF4-CH 5/3V PREC 16SOIC
IC SWITCH SP4T X 2 30OHM 16SOIC
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG609BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG609BRZ .
  • ADG609BRZ.