Analog Devices ADG774BRQZ-REEL7

MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774BRQZ-REEL7.

Arrow Electronics

Datasheet12 pages22 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.96%

CAD Models

Download Analog Devices ADG774BRQZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.368
$ 5
$ 5
Stock
457,094
385,886
385,886
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
240 MHz
240 MHz
240 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
21 ns
21 ns
Turn-Off Delay Time
-
11 ns
11 ns
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG774ABRQZ-REEL7
Analog Multiplexer Quad 2:1 16-Pin QSOP T/R / IC MUX/DEMUX QUAD 2X1 16QSOP
Analog DevicesADG774ABRQZ-REEL
Low Voltage, 400 MHz, Quad 2:1 Mux with 3 ns Switching Time | IC MUX/DEMUX QUAD 2X1 16QSOP
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Analog DevicesADG794BRQZ-REEL
IC,ANALOG MUX,QUAD,2-CHANNEL,CMOS,SSOP,16PIN,PLASTIC
Analog DevicesMAX4581EEE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16
Analog DevicesMAX339CEE
Analog Multiplexer Dual 4:1 16-Pin QSOP

Descriptions

Descriptions of Analog Devices ADG774BRQZ-REEL7 provided by its distributors.

MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted
Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP T/R
QSOP-16-150mil Analog Switches / Multiplexers ROHS
QUAD 2-CHANNEL SGL ENDED MULTIPLEXER PDSO16
SINGLE-ENDED MULTIPLEXER, 4 FUNC
IC SWITCH SPDT X 4 2.2OHM 16QSOP
The ADG774 is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet gives high switching speed and low on resistance. The on-resistance variation is typically less than 0.5 O with an input signal ranging from 0 V to 5 V. The bandwidth of the ADG774 is greater than 200 MHz and this, coupled with low distortion (typically 0.5%), makes the part suitable for switching fast ethernet signals. The on-resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG774BRQZREEL7