Analog Devices MAX4581EEE

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16

Price and Stock

CAD Models

Download Analog Devices MAX4581EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.13
Stock
100,560
288,549
288,549
Authorized Distributors
0
4
4
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
200 ns
200 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
200 ns
200 ns
200 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4583EEE
SPDT, 3 Func, 1 Channel, CMOS, PDSO16, QSOP-16
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Analog DevicesADG794BRQZ-REEL
IC,ANALOG MUX,QUAD,2-CHANNEL,CMOS,SSOP,16PIN,PLASTIC
Analog DevicesADG794BRQZ-500RL7
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Analog DevicesADG794BRQZ-REEL7
Audio Interface ICs; ADG794BRQZ-REEL7; ANALOG DEVICES; 16; 5.5 V; Parallel; QSOP
Analog DevicesADG794BRQZ
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch

Descriptions

Descriptions of Analog Devices MAX4581EEE provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16
Analog Multiplexer Single 8:1 16-Pin QSOP
IC SWITCH SP8TX1 80OHM 16QSOP
LOW-VOLTAGE ANALOG MUX/SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated