Analog Devices ADG774ABRQ-REEL7

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 5pF 7.5pF 3.5Ohm 6pC
$ 1.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774ABRQ-REEL7.

Upverter

Datasheet16 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG774ABRQ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 3.687
$ 3.687
Stock
225,638
592,689
592,689
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Related Parts

Analog DevicesADG774BRQZ-REEL7
MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted
Analog DevicesADG774BRQZ-REEL
2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch
Analog DevicesADG774BRQ-REEL7
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 10pF 20pF 2.2Ohm 16Mbps
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16

Descriptions

Descriptions of Analog Devices ADG774ABRQ-REEL7 provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65dB 5pF 7.5pF 3.5Ohm 6pC
IC ANALOG MULTIPLEXER QUAD 2:1 16-PIN QSOP SMD
QUAD 2-CHANNEL SGL ENDED MULTIPLEXER PDSO16
Ic,Analog Mux,Quad,2-Channel,Cmos,Ssop,16Pin,Plastic
IC SWITCH SPDT X 4 3.5OHM 16QSOP
TThe ADG774A is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet offers high switching speed and low on resistance. The on resistance variation is typically less than 0.5 Ω over the input signal range. The bandwidth of the ADG774A is typically 400 MHz and this, coupled with low distortion (typically 0.3%), makes the part suitable for switching of high speed data signals. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation. The ADG774A operates from a single 3.3 V/5 V supply and is TTL logic-compatible. The control logic for each switch is shown in the truth table. These switches conduct equally well in both directions when on. In the off condition, signal levels up to the supplies are blocked. The ADG774A switches exhibit break-before-make switching action. Product Highlights Wide bandwidth data rates of >400 MHz. Ultralow power dissipation. Low leakage over temperature. Break-before-make switching prevents channel shorting when the switches are configured as a multiplexer. Crosstalk is typically −70 dB @ 10 MHz. Off isolation is typically −65 dB @ 10 MHz. Available in compact 3 mm × 3 mm LFCSP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated