Analog Devices ADG774ABRQZ

7Ω 4 Double Pole Single Throw (DPST) QSOP-16-150mil Analog Switches, Multiplexers ROHS
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG774ABRQZ.

HQonline

Datasheet16 pages19 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-21.82%

CAD Models

Download Analog Devices ADG774ABRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 3.92
$ 3.92
Stock
630,743
326,235
326,235
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
400 MHz
400 MHz
400 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG774ABRQZ.

Related Parts

Analog DevicesADG774BRQZ
MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted Alternative available
Analog DevicesADG774BRQZ-REEL7
MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted
Analog DevicesADG774BRQZ-REEL
2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16

Descriptions

Descriptions of Analog Devices ADG774ABRQZ provided by its distributors.

7Ω 4 Double Pole Single Throw (DPST) QSOP-16-150mil Analog Switches, Multiplexers ROHS
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
ANALOG DEVICES - ADG774ABRQZ - IC, MUX/DEMUX,QUAD,2X1,16QSOP
Analog Multiplexer Quad 2:1 16-Pin QSOP Tube
SINGLE-ENDED MULTIPLEXER, 4 FUNC
IC SWITCH SPDT X 4 3.5OHM 16QSOP
Multiplexer, Analogue, Qsop; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Ic Case/Package:Qsop; No. Of Pins:16Pins; No. Of Channels:4Channels; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG774ABRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG774ABRQZ .
  • ADG774ABRQZ.