Analog Devices ADG726BSUZ-REEL

Analog Multiplexer, 16: 1, Tqfp-48 Rohs Compliant: Yes |Analog Devices, Inc. ADG726BSUZ-REEL
$ 10.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG726BSUZ-REEL.

Analog Devices

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-19.67%

CAD Models

Download Analog Devices ADG726BSUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.695
$ 9.403
Stock
279,128
269,107
Authorized Distributors
5
6
Case/Package
TQFP
TQFP
-3db Bandwidth
34 MHz
34 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
16 ns
16 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG725BSUZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BSUZ-REEL
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted
Analog DevicesADG732BSUZ
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG726BSUZ-REEL provided by its distributors.

Analog Multiplexer, 16:1, Tqfp-48 Rohs Compliant: Yes |Analog Devices, Inc. ADG726BSUZ-REEL
Differential 16-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
5.5Ω 2 TQFP-48(7x7) Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 16:1 48-Pin TQFP T/R
IC MULTIPLEXER DUAL 16X1 48TQFP
IC MUX DUAL 16:1 5.5OHM 48TQFP
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated