Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG725BSUZ

Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
$ 11.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG725BSUZ.

HQonline

Datasheet16 pages23 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+1.47%

CAD Models

Download Analog Devices ADG725BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG726BSUZ
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Analog DevicesADG726BSUZ-REEL
Differential 16-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BSUZ
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Analog DevicesADG732BSUZ-REEL
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADG725BSUZ provided by its distributors.

Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
12Ω 16 SPST(SPST) TQFP-48(7x7) Analog Switches, Multiplexers ROHS
Differential Multiplexer, 1 Func, 16 Channel, CMOS, PQFP48
Analog Multiplexer Dual 16:1 48-Pin TQFP Tray
IC, ANALOG MULTIPLEXER, 32 X 1, TQFP-48
1.8V to 5.5V, D/D 16:1Mux I.C.
IC MULTIPLEXER DUAL 16X1 48TQFP
IC MUX DUAL 16:1 5.5OHM 48TQFP
MULTIPLEXER, ANALOGUE, TQFP; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V to 5.5V, ± 2.25V to ± 2.75V; IC Case / Package:TQFP; No. of Pins:48Pins; No. of Channels:2Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG725BSUZ.