Analog Devices ADG709CRUZ

Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG709CRUZ.

Augswan

Datasheet20 pages11 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+5.16%

CAD Models

Download Analog Devices ADG709CRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.297
$ 2.297
Stock
238,108
632,750
632,750
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
55 MHz
55 MHz
55 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
14 ns
14 ns
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG709CRUZ.

Related Parts

Analog DevicesADG709BRUZ
ANALOG DEVICES - ADG709BRUZ - 4:1 Analog Multiplexer IC, Dual, 3 ohm, 1.8V to 5.5V, TSSOP-16
Analog DevicesADG709BRUZ-REEL7
Other Interface ICs; ADG709BRUZ-REEL7; ANALOG DEVICES; 16; 5.5 V; 1.8 V; TSSOP
Analog DevicesADG709BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWT
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG709CRUZ provided by its distributors.

Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
ANALOG DEVICES - ADG709CRUZ - ANALOG MULTIPLEXER, 4 X 1, TSSOP-16
2 4.5Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 4:1 16-Pin TSSOP Tube
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
IC SWITCH SP4TX2 4.5OHM 16TSSOP
0.4 BB PLUG ASSY 40CKT EMBSTP PK
Multiplexer, Cmos Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG709CRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG709CRUZ .
  • ADG709CRUZ.