Analog Devices ADG608BRUZ-REEL7

LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG608BRUZ-REEL7.

HQonline

Datasheet12 pages30 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+34.86%

CAD Models

Download Analog Devices ADG608BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 4.1
$ 4.1
Stock
496,315
762,223
762,223
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
225 ns
225 ns
225 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG608BRUZ-REEL7.

Related Parts

Analog DevicesADG608TRUZ
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
Analog DevicesADG608TRU
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD4051BPWR
20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Analog Devices ADG608BRUZ-REEL7 provided by its distributors.

LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
30Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
CAP ALUM POLY 100UF 20% 63V SMD
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, ± 4.5V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; Interfaces:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADG608BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG608-BRUZ-REEL7
  • ADG608BRUZREEL7