Analog Devices ADG604YRUZ

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
$ 3.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG604YRUZ.

Newark

Datasheet12 pages24 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-5.83%

CAD Models

Download Analog Devices ADG604YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.649
$ 3.73
Stock
359,586
295,991
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
280 MHz
280 MHz
Propagation Delay
100 ns
-
Turn-On Delay Time
250 ns
-
Turn-Off Delay Time
160 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG604YRUZ.

Related Parts

Analog DevicesADG1604BRUZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG1604BRUZ
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG1404YRUZ
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
Texas InstrumentsSN74LV4066APWR
Other Interface ICs; SN74LV4066APWR; TEXAS INSTRUMENTS; 14; 5.5 V; 2 V; TSSOP
Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG604YRUZ provided by its distributors.

MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP Tube / IC MULTIPLEXER 4X1 14TSSOP
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG604YRUZ
Configuration = 4:1 / Circuits = 1 / ON Delay ns = 250 / ON Resistance (Rds(on)) Ohm = 460 / Supply Current uA = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Reflow Temperature Max. °C = 220

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG604YRUZ .
  • ADG604YRUZ.