Analog Devices ADG1404YRUZ

1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4: 1, iCMOS Multiplexer
$ 5.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1404YRUZ.

HQonline

Datasheet16 pages17 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-15.04%

CAD Models

Download Analog Devices ADG1404YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.435
$ 5.175
Stock
235,070
260,803
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
55 MHz
55 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1404YRUZ.

Related Parts

Analog DevicesADG1604BRUZ-REEL7
3.6Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog DevicesADG1604BRUZ
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG604YRUZ
MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
MC14066BDTR2G, MULTIPLEXER QUAD SPST, 3 - 18 V DC, 14-PIN TSSOP
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

Descriptions

Descriptions of Analog Devices ADG1404YRUZ provided by its distributors.

1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
Analogue Multiplexer/Demultiplexer, 4:1, 1, 1.8 Ohm, 5V, 12V, 15V, Tssop, 14 Rohs Compliant: Yes |Analog Devices ADG1404YRUZ .
Configuration = 4:1 / Circuits = 1 / ON Delay ns = 355 / ON Resistance (Rds(on)) Ohm = 4 / Supply Current uA = 1 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1404YRUZ .